SE5534T
vs
NE5534PP3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SIGNETICS CORP
ROCHESTER ELECTRONICS LLC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
1.5 µA
2 µA
Common-mode Reject Ratio-Nom
100 dB
100 dB
Input Offset Voltage-Max
3000 µV
5000 µV
JESD-30 Code
O-MBCY-W8
R-PDIP-T8
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Qualification Status
Not Qualified
Slew Rate-Nom
13 V/us
13 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
DUAL
Unity Gain BW-Nom
10000
10000
Base Number Matches
3
2
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
1.5 µA
Common-mode Reject Ratio-Min
70 dB
Frequency Compensation
YES (AVCL>=3)
Length
9.59 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Package Code
DIP
Package Equivalence Code
DIP8,.3
Power
NO
Programmable Power
NO
Seated Height-Max
5.08 mm
Supply Current-Max
8 mA
Terminal Pitch
2.54 mm
Voltage Gain-Min
15000
Wideband
NO
Width
7.62 mm
Compare SE5534T with alternatives
Compare NE5534PP3 with alternatives