SE5534NG vs SE5534ANG feature comparison

SE5534NG onsemi

Buy Now Datasheet

SE5534ANG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Part Package Code 8 LEAD PDIP 8 LEAD PDIP
Package Description DIP, DIP7/8,.3 DIP-8
Pin Count 8 8
Manufacturer Package Code 626-05 626-05
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer onsemi onsemi
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 1.5 µA 1.5 µA
Bias Current-Max (IIB) @25C 0.8 µA 0.8 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation YES (AVCL>=3) YES (AVCL>=3)
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3
Length 9.78 mm 9.78 mm
Low-Offset NO NO
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP7/8,.3 DIP7/8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method RAIL RAIL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 4.45 mm
Slew Rate-Nom 13 V/us 13 V/us
Supply Current-Max 9 mA 9 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 10000 10000
Voltage Gain-Min 25000 25000
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare SE5534NG with alternatives

Compare SE5534ANG with alternatives