SE5534ANG vs SE5534FKB feature comparison

SE5534ANG onsemi

Buy Now Datasheet

SE5534FKB Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS LLC
Part Package Code 8 LEAD PDIP QFN
Package Description DIP-8 QCCN,
Pin Count 8 20
Manufacturer Package Code 626-05
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer onsemi
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 1.5 µA 1.5 µA
Bias Current-Max (IIB) @25C 0.8 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation YES (AVCL>=3)
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code R-PDIP-T8 S-CQCC-N20
JESD-609 Code e3 e0
Length 9.78 mm 8.89 mm
Low-Offset NO
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP7/8,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 2.03 mm
Slew Rate-Nom 13 V/us 13 V/us
Supply Current-Max 9 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Unity Gain BW-Nom 10000 10000
Voltage Gain-Min 25000
Width 7.62 mm 8.89 mm
Base Number Matches 1 2
Rohs Code No

Compare SE5534ANG with alternatives

Compare SE5534FKB with alternatives