SE529F vs LM361MDC feature comparison

SE529F Signetics

Buy Now Datasheet

LM361MDC Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP14,.3 DIE,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Bias Current-Max (IIB) @25C 12 µA
Input Offset Voltage-Max 6000 µV 5000 µV
JESD-30 Code R-CDIP-T14 X-XUUC-N
JESD-609 Code e0
Neg Supply Voltage Limit-Max -15 V -16 V
Neg Supply Voltage-Nom (Vsup) -10 V -10 V
Number of Functions 1 1
Number of Terminals 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DIP DIE
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR UNSPECIFIED
Package Style IN-LINE UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Response Time-Nom 12 ns 14 ns
Supply Voltage Limit-Max 15 V 16 V
Supply Voltage-Nom (Vsup) 10 V 10 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL UPPER
Base Number Matches 2 1
Part Package Code DIE
Average Bias Current-Max (IIB) 30 µA
Output Type TOTEM POLE

Compare SE529F with alternatives

Compare LM361MDC with alternatives