SE5230DG vs SA5230DR2 feature comparison

SE5230DG onsemi

Buy Now Datasheet

SA5230DR2 onsemi

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code SOIC-8 Narrow Body SOIC-8 Narrow Body
Package Description LEAD FREE, PLASTIC, SOIC-8 SOP, SOP8,.25
Pin Count 8 8
Manufacturer Package Code 751-07 751-07
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer onsemi onsemi
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.3 µA 0.2 µA
Common-mode Reject Ratio-Nom 95 dB 95 dB
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -9 V -9 V
Neg Supply Voltage-Nom (Vsup) -7.5 V -7.5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.25 V/us 0.25 V/us
Supply Voltage Limit-Max 9 V 9 V
Supply Voltage-Nom (Vsup) 7.5 V 7.5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 600 600
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.15 µA
Frequency Compensation YES
Low-Offset NO
Package Equivalence Code SOP8,.25
Packing Method TAPE AND REEL
Programmable Power YES
Supply Current-Max 1.7 mA
Voltage Gain-Min 50000

Compare SE5230DG with alternatives

Compare SA5230DR2 with alternatives