Part Details for SA5230DR2 by onsemi
Overview of SA5230DR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA5230DR2
SA5230DR2 CAD Models
SA5230DR2 Part Data Attributes
|
SA5230DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
SA5230DR2
onsemi
Operational Amplifier, Low Voltage, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -7.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 235 | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.25 V/us | |
Supply Current-Max | 1.7 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 50000 | |
Width | 3.9 mm |
Alternate Parts for SA5230DR2
This table gives cross-reference parts and alternative options found for SA5230DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA5230DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SE5230DR2G | onsemi | Check for Price | Operational Amplifier, Low Voltage, SOIC-8 Narrow Body, 2500-REEL | SA5230DR2 vs SE5230DR2G |
SA5230DG | onsemi | Check for Price | Operational Amplifier, Low Voltage -40°C to +85°C, SOIC-8 Narrow Body, 98-TUBE | SA5230DR2 vs SA5230DG |
NE5230D | onsemi | Check for Price | Operational Amplifier, Low Voltage, SOIC-8 Narrow Body, 98-TUBE | SA5230DR2 vs NE5230D |
NE5230DR2 | onsemi | Check for Price | Operational Amplifier, Low Voltage, SOIC-8 Narrow Body, 2500-REEL | SA5230DR2 vs NE5230DR2 |
SA5230D | onsemi | Check for Price | Operational Amplifier, Low Voltage, SOIC-8 Narrow Body, 98-TUBE | SA5230DR2 vs SA5230D |
NE5230DG | onsemi | Check for Price | Operational Amplifier, Low Voltage 0°C to +70°C, SOIC-8 Narrow Body, 98-TUBE | SA5230DR2 vs NE5230DG |
SA5230D-T | NXP Semiconductors | Check for Price | IC OP-AMP, 4000 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier | SA5230DR2 vs SA5230D-T |