SDURF830 vs IDH06G65C6XKSA1 feature comparison

SDURF830 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

IDH06G65C6XKSA1 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD INFINEON TECHNOLOGIES AG
Package Description ITO-220AC, 3/2 PIN R-PSFM-T2
Reach Compliance Code compliant compliant
Additional Feature FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT PD-CASE
Application ULTRA FAST RECOVERY EFFICIENCY
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.35 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 80 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 300 V 650 V
Reverse Current-Max 10 µA 20 µA
Reverse Recovery Time-Max 0.045 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
ECCN Code EAR99
Factory Lead Time 17 Weeks
Samacsys Manufacturer Infineon
JESD-609 Code e3
Power Dissipation-Max 54 W
Technology SCHOTTKY
Terminal Finish Tin (Sn)

Compare SDURF830 with alternatives

Compare IDH06G65C6XKSA1 with alternatives