SDTX-660-R
vs
TL1270F160WHQBT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
BOURNS INC
E-SWITCH INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Color
RED
Actuator Material
GLASS FIBER POLYOXYMETHYLENE
Body Breadth
6 mm
4.5 mm
Body Height
3.5 mm
4.95 mm
Body Length or Diameter
6 mm
6.2 mm
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
SILVER
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
0.05A@12VDC
Contact Resistance
0.1 mΩ
0.5 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
250VAC V
Electrical Life
500000 Cycle(s)
100000 Cycle(s)
End Contact Material
PHOSPHOR BRONZE
End Contact Plating
SILVER
SILVER
Housing Material
STEEL
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
GLASS FIBER PBT
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-RIGHT ANGLE
Number of Switches
1
1
Operating Force-Max
3.04 N
1.57 N
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
PCB Hole Count
4
8
Solderability
HAND/WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.138 inch
0.059 inch
Terminal Material
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Travel
0.2 mm
Illumination
WHITE LED
JESD-609 Code
e4
Packing Method
TAPE AND REEL
Terminal Finish
Silver (Ag)
Compare SDTX-660-R with alternatives
Compare TL1270F160WHQBT with alternatives