SDTX-660-R vs STSG-32RTR feature comparison

SDTX-660-R Bourns Inc

Buy Now Datasheet

STSG-32RTR Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color RED RED
Actuator Material GLASS FIBER POLYOXYMETHYLENE THERMOPLASTIC NYLON
Body Breadth 6 mm 3.5 mm
Body Height 3.5 mm 3.5 mm
Body Length or Diameter 6 mm 6 mm
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 500000 Cycle(s)
End Contact Material PHOSPHOR BRONZE
End Contact Plating SILVER
Housing Material STEEL STAINLESS STEEL
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material GLASS FIBER PBT THERMOPLASTIC NYLON
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3.04 N 2.55 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -25 °C
PCB Hole Count 4
Solderability HAND/WAVE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.138 inch
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Type STEM
JESD-609 Code e4
Packing Method TAPE AND REEL
Terminal Finish Silver (Ag)

Compare SDTX-660-R with alternatives

Compare STSG-32RTR with alternatives