SDP50Z
vs
621-M50-360-LN3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
LORLIN ELECTRONICS LTD
EDAC INC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Lorlin
Additional Feature
EMI/RFI SHIELDED
Body Breadth
0.606 inch
0.602 inch
Body Depth
0.256 inch
0.507 inch
Body Length
2.638 inch
2.637 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
5 mΩ
10 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
10000000 Ω
5000000000 Ω
Insulator Material
POLYETHYLENE
POLYAMIDE6T
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
4-40 UNC
#4-40 UNC
Mounting Option 2
CLINCH NUT
INSERT
Mounting Type
CABLE AND PANEL
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number of Rows Loaded
3
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Power)
5 A
5 A
Rated Current (Signal)
5 A
Reference Standard
UL
UL
Shell Material
STEEL
STEEL
Shell Size
5/D
5/D
Terminal Length
0.059 inch
0.118 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
50
50
UL Flammability Code
94V-0
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
20 AWG
Base Number Matches
1
1
Rohs Code
Yes
Board Mounting Option
BOARD LOCK
Body/Shell Style
PLUG
Contact Design
MACHINED
Dielectric Withstanding Voltage
1000VAC V
Insulator Color
BLUE
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
3
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Plating Thickness
15u inch
Shell Finish
NICKEL
Terminal Pitch
2.77 mm
Compare SDP50Z with alternatives
Compare 621-M50-360-LN3 with alternatives