SDP50Z vs 621-M50-660-LN2 feature comparison

SDP50Z Lorlin Electronics LTD

Buy Now Datasheet

621-M50-660-LN2 EDAC Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer LORLIN ELECTRONICS LTD EDAC INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer Lorlin
Samacsys Modified On 2020-03-18 09:06:53
Category CO2 Kg 4 4
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2020-06-25 2021-07-08
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V6.10
Qualifications UL UL
Additional Feature EMI/RFI SHIELDED
Body Breadth 0.606 inch 0.602 inch
Body Depth 0.256 inch 0.507 inch
Body Length 2.638 inch 2.637 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 5 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 10000000 Ω 5000000000 Ω
Insulator Material POLYETHYLENE POLYAMIDE6T
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 4-40 UNC #4-40 UNC
Mounting Option 2 CLINCH NUT INSERT
Mounting Type CABLE AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 3 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Power) 5 A 5 A
Rated Current (Signal) 5 A
Reference Standard UL UL
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Terminal Length 0.059 inch 0.118 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Wire Size-Max 20 AWG
Wire Size-Min 20 AWG
Base Number Matches 1 1
Rohs Code Yes
EU RoHS Version RoHS 2 (2015/863/EU)
Body/Shell Style PLUG
Contact Design MACHINED
Dielectric Withstanding Voltage 1000VAC V
Insulator Color BLUE
Mounting Style RIGHT ANGLE
Number Of PCB Rows 3
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Plating Thickness 30u inch
Shell Finish NICKEL
Terminal Pitch 2.77 mm

Compare SDP50Z with alternatives

Compare 621-M50-660-LN2 with alternatives