SDL005
vs
0034.3884.TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
End Of Life
Ihs Manufacturer
CONQUER ELECTRONICS CO LTD
SCHURTER AG
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Blow Characteristic
TIME LAG
VERY FAST
Body Height
14.5 mm
22.5 mm
Body Length or Diameter
4.6 mm
5.4 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
300 J
21 J
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Packing Method
BOX
TR, 13 INCH
Pre-arcing Time-Min
3000 ms
120000 ms
Rated Breaking Capacity
200 A
200 A
Rated Current
5 A
5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; PSE; UL
CE; CSA; CUL; IEC; UKCA; UL
Surface Mount
NO
NO
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
1
1
HTS Code
8536.10.00.40
Fuse Size
5.4x22.5mm
JESD-609 Code
e3
Terminal Finish
TIN
Compare SDL005 with alternatives
Compare 0034.3884.TR with alternatives