SDI12-12-UD2-P5
vs
SMI12-12-VW-MUB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CUI INC
CUI INC
Package Description
PACKAGE
PACKAGE
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, UL
CE, CUL, FCC, RCM, PSE, UKCA, UL
Input Voltage-Max
264 V
264 V
Input Voltage-Min
90 V
90 V
Input Voltage-Nom
115 V
115 V
JESD-30 Code
R-XXMA-X
R-XXMA-X
Length
75 mm
69 mm
Number of Functions
1
1
Number of Outputs
1
1
Operating Temperature-Max
40 °C
40 °C
Operating Temperature-Min
-10 °C
Output Current-Max
1 A
1 A
Output Voltage-Max
12.6 V
Output Voltage-Min
11.4 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Protections
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
OVER VOLTGAE; OVER CURRENT; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.04242 Vrms
0.10605 Vrms
Seated Height-Max
30.5 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Total Power Output-Max
12 W
12 W
Trim/Adjustable Output
NO
NO
Width
48 mm
31.8 mm
Base Number Matches
2
1
Load Regulation-Max
5%
Warm-up Time
3 s
Compare SDI12-12-UD2-P5 with alternatives
Compare SMI12-12-VW-MUB with alternatives