Part Details for SDI12-12-UD2-P5 by CUI Inc
Overview of SDI12-12-UD2-P5 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI12-12-UD2-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDI12-12-UD2-P5-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 12W Min Qty: 540 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$15.3306 | Buy Now |
DISTI #
490-SDI12-12-UD2-P5
|
Mouser Electronics | Desktop AC Adapters 12W 12V 1A C8 2.1 cnt + EUcord VI RoHS: Compliant | 0 |
|
$14.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 60 Lead time: 21 Weeks Container: Box | 0Box |
|
$15.6900 | Buy Now |
|
Onlinecomponents.com | 12 W, DoE Level VI & CoC Tier 2 Efficiency, Two Prong (C8) Inlet, Desktop Adapter, Ac-Dc Power Supply - 12 Vdc, 1 A, 12 W RoHS: Compliant | 0 |
|
$15.4700 / $43.4900 | Buy Now |
DISTI #
000000000006362909
|
Sager | Desktop AC Adapters 12W 12V 1A C8 2.1 cnt + EUcord VI Min Qty: 1 | 0 |
|
$17.2600 / $20.1300 | Buy Now |
Part Details for SDI12-12-UD2-P5
SDI12-12-UD2-P5 CAD Models
SDI12-12-UD2-P5 Part Data Attributes
|
SDI12-12-UD2-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI12-12-UD2-P5
CUI Inc
AC/DC DESKTOP ADAPTER 12V 12W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 30.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Width | 48 mm |
Alternate Parts for SDI12-12-UD2-P5
This table gives cross-reference parts and alternative options found for SDI12-12-UD2-P5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDI12-12-UD2-P5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMI12-12-KW-P7 | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid | SDI12-12-UD2-P5 vs SMI12-12-KW-P7 |
SMI12-12-VW-MUB | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid | SDI12-12-UD2-P5 vs SMI12-12-VW-MUB |
SMI12-12-4B-P6R | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid | SDI12-12-UD2-P5 vs SMI12-12-4B-P6R |
SMI12-12-4W-MUB | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid | SDI12-12-UD2-P5 vs SMI12-12-4W-MUB |
SMI12-12-VB-MUB | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid | SDI12-12-UD2-P5 vs SMI12-12-VB-MUB |
SMI12-12-KB-P7 | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid | SDI12-12-UD2-P5 vs SMI12-12-KB-P7 |
SMM12-12-KW-MUB | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid | SDI12-12-UD2-P5 vs SMM12-12-KW-MUB |