SDF506 vs FDC855N feature comparison

SDF506 Solitron Devices Inc

Buy Now Datasheet

FDC855N Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SOLITRON DEVICES INC ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Additional Feature LOW NOISE
Configuration SEPARATE, 2 ELEMENTS SINGLE WITH BUILT-IN DIODE
FET Technology JUNCTION METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 1.8 pF 95 pF
JEDEC-95 Code TO-71 MO-193AA
JESD-30 Code O-MBCY-W6 R-PDSO-G6
Number of Elements 2 1
Number of Terminals 6 6
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code SOT
Package Description ROHS COMPLIANT, SUPERSOT-6
Pin Count 6
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 6.1 A
Drain-source On Resistance-Max 0.027 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare SDF506 with alternatives

Compare FDC855N with alternatives