SDCL0603Q3N8BT02B03
vs
LQP03TQ3N8B02J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
SHENZHEN SUNLORD ELECTRONICS CO LTD
MURATA MANUFACTURING CO LTD
Package Description
CHIP
CHIP
Reach Compliance Code
unknown
compliant
Case/Size Code
0201
0201
Construction
RECTANGULAR PACKAGE
Core Material
CERAMIC
DC Resistance
0.3 Ω
0.25 Ω
Inductance-Nom (L)
0.0038 µH
0.0038 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.3 mm
0.3 mm
Package Length
0.6 mm
0.6 mm
Package Style
SMT
SMT
Package Width
0.3 mm
0.3 mm
Packing Method
TR
TR, PAPER, 13 INCH
Quality Factor-Min (at L-nom)
13
17
Rated Current-Max
0.4 A
0.4 A
Self Resonance Frequency
7500 MHz
6500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
500 MHz
500 MHz
Tolerance
2.6316%
2.63%
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8504.50.80.00
Compare SDCL0603Q3N8BT02B03 with alternatives
Compare LQP03TQ3N8B02J with alternatives