LQP03TQ3N8B02J
vs
LQP03TN3N8BZ2J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MURATA MANUFACTURING CO LTD
Package Description
CHIP
CHIP, 0201
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0201
0201
DC Resistance
0.25 Ω
0.3 Ω
Inductance-Nom (L)
0.0038 µH
0.0038 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.3 mm
0.3 mm
Package Length
0.6 mm
0.6 mm
Package Style
SMT
SMT
Package Width
0.3 mm
0.3 mm
Packing Method
TR, PAPER, 13 INCH
TR, PAPER, 13 INCH
Quality Factor-Min (at L-nom)
17
14
Rated Current-Max
0.4 A
0.4 A
Self Resonance Frequency
6500 MHz
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
500 MHz
500 MHz
Tolerance
2.63%
2.63%
Base Number Matches
1
1
Reference Standard
AEC-Q200
Compare LQP03TQ3N8B02J with alternatives
Compare LQP03TN3N8BZ2J with alternatives