SDC15.TCT vs MMBZ10VALT3G feature comparison

SDC15.TCT Semtech Corporation

Buy Now Datasheet

MMBZ10VALT3G onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMTECH CORP ON SEMICONDUCTOR
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 4 Weeks
Samacsys Manufacturer SEMTECH
Additional Feature LOW LEAKAGE CURRENT
Breakdown Voltage-Max 16.4 V 10.5 V
Breakdown Voltage-Min 14.3 V 9.5 V
Breakdown Voltage-Nom 15 V 10 V
Clamping Voltage-Max 21.2 V 14.2 V
Configuration COMMON CATHODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 300 W 24 W
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 12.8 V 6.5 V
Reverse Current-Max 0.1 µA
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Part Package Code SOT-23
Manufacturer Package Code CASE 318
JEDEC-95 Code TO-236AB
Power Dissipation-Max 0.225 W

Compare SDC15.TCT with alternatives

Compare MMBZ10VALT3G with alternatives