SDC-14609-132 vs 5962-9205111HXC feature comparison

SDC-14609-132 Data Device Corporation

Buy Now Datasheet

5962-9205111HXC Data Device Corporation

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Part Package Code MODULE MODULE
Package Description DIP, DIP28,.6 DIP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LG-MAX; WD-MAX
Analog Input Voltage-Max 90 V 99 V
Angular Accuracy-Max 8 arc min 7 arc min
Converter Type SYNCHRO OR RESOLVER TO DIGITAL CONVERTER SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code R-XDMA-P28 R-XDMA-P28
JESD-609 Code e0 e4
Length 37.59 mm
Negative Supply Voltage-Max -5.5 V -5.25 V
Negative Supply Voltage-Min -4.5 V -4.75 V
Negative Supply Voltage-Nom -5 V -5 V
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 MIL-PRF-38534
Signal/Output Frequency 5000 Hz 1000 Hz
Supply Current-Max 34 mA 17 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Tracking Rate-Max 0.31 rps 2.5 rps
Width 19.81 mm
Base Number Matches 1 1

Compare SDC-14609-132 with alternatives

Compare 5962-9205111HXC with alternatives