5962-9205111HXC vs SDC-14609-152 feature comparison

5962-9205111HXC Data Device Corporation

Buy Now

SDC-14609-152 Data Device Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Part Package Code MODULE MODULE
Package Description DIP-28 DDIP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 99 V 90 V
Angular Accuracy-Max 7 arc min 8 arc min
Converter Type SYNCHRO OR RESOLVER TO DIGITAL CONVERTER SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code R-XDMA-P28 R-XDMA-P28
JESD-609 Code e4 e0
Negative Supply Voltage-Max -5.25 V -5.5 V
Negative Supply Voltage-Min -4.75 V -4.5 V
Negative Supply Voltage-Nom -5 V -5 V
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 MIL-PRF-38534
Signal/Output Frequency 1000 Hz 5000 Hz
Supply Current-Max 17 mA 34 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Tracking Rate-Max 2.5 rps 0.31 rps
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature LG-MAX; WD-MAX
Length 37.59 mm
Width 19.81 mm

Compare 5962-9205111HXC with alternatives

Compare SDC-14609-152 with alternatives