SDA5273-2S
vs
MV1817-3CGGPBR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
ZARLINK SEMICONDUCTOR INC
|
Part Package Code |
DIP
|
|
Package Description |
PLASTIC, SDIP-52
|
QFP, QFP52,.52SQ
|
Pin Count |
52
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
TELETEXT AND VPS/PDC DECODER
|
TELETEXT DECODER
|
Crystal Frequency-Nom |
20.48 MHz
|
6.9375 MHz
|
External Page Memory Support |
YES
|
YES
|
JESD-30 Code |
R-PDIP-T52
|
S-PQFP-G52
|
JESD-609 Code |
e0
|
e0
|
Length |
46.1 mm
|
10 mm
|
Number of Functions |
1
|
1
|
Number of Internal Stored Pages |
14
|
|
Number of Languages |
41
|
14
|
Number of Lines per Frame |
625
|
625
|
Number of Terminals |
52
|
52
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SDIP
|
QFP
|
Package Equivalence Code |
SDIP52,.6
|
QFP52,.52SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE, SHRINK PITCH
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.83 mm
|
2.45 mm
|
Supply Current-Max |
260 mA
|
140 mA
|
Supply Voltage-Max (Vsup) |
5.3 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.7 V
|
4.5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
1.778 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
QUAD
|
Video Input Processor |
YES
|
NO
|
Width |
15.24 mm
|
10 mm
|
Base Number Matches |
2
|
3
|
|
|
|
Compare SDA5273-2S with alternatives
Compare MV1817-3CGGPBR with alternatives