SDA5255
vs
MV1817-3CGGPBR
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
ZARLINK SEMICONDUCTOR INC
|
Package Description |
,
|
QFP, QFP52,.52SQ
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
TELETEXT AND VPS/PDC DECODER
|
TELETEXT DECODER
|
JESD-30 Code |
R-PDIP-T52
|
S-PQFP-G52
|
Number of Functions |
1
|
1
|
Number of Terminals |
52
|
52
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
DUAL
|
QUAD
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
No
|
Crystal Frequency-Nom |
|
6.9375 MHz
|
External Page Memory Support |
|
YES
|
JESD-609 Code |
|
e0
|
Length |
|
10 mm
|
Number of Languages |
|
14
|
Number of Lines per Frame |
|
625
|
Package Code |
|
QFP
|
Package Equivalence Code |
|
QFP52,.52SQ
|
Seated Height-Max |
|
2.45 mm
|
Supply Current-Max |
|
140 mA
|
Technology |
|
CMOS
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
0.65 mm
|
Video Input Processor |
|
NO
|
Width |
|
10 mm
|
|
|
|
Compare SDA5255 with alternatives
Compare MV1817-3CGGPBR with alternatives