SDA5252-2
vs
SAA5265PS/M4/NNNN
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
NXP SEMICONDUCTORS
|
Package Description |
,
|
SDIP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
TELETEXT DECODER
|
TELETEXT DECODER
|
JESD-30 Code |
R-PDIP-T52
|
R-PDIP-T52
|
Number of Functions |
1
|
1
|
Number of Terminals |
52
|
52
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
5 V
|
3 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
52
|
Crystal Frequency-Nom |
|
12 MHz
|
External Page Memory Support |
|
NO
|
Length |
|
47.5 mm
|
Number of Internal Stored Pages |
|
1
|
Number of Languages |
|
4
|
Number of Lines per Frame |
|
625
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Package Code |
|
SDIP
|
Seated Height-Max |
|
5.08 mm
|
Supply Current-Max |
|
48 mA
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Pitch |
|
1.778 mm
|
Video Input Processor |
|
YES
|
Width |
|
15.24 mm
|
|
|
|
Compare SDA5252-2 with alternatives
Compare SAA5265PS/M4/NNNN with alternatives