SDA06H0SKD
vs
219-6LPSTF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
C & K COMPONENTS INC
CTS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Samacsys Manufacturer
C & K COMPONENTS
CTS
Actuator Material
POLYAMIDE6T
POLYETHYLENE
Actuator Type
FLUSH TYPE
FLUSH TYPE
Additional Feature
LOW PROFIE, UL
APPROVAL: UL; LOW PROFILE
Body Breadth
7.49 mm
6.7 mm
Body Color
BLACK
Body Height
3.5 mm
4.05 mm
Body Length or Diameter
17.18 mm
16.71 mm
Center Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
Center Contact Plating
GOLD
GOLD
Contact Current(DC)-Max
0.1 A
0.1 A
Contact (DC) Max Rating R Load
0.1A@5VDC
0.1A@20VDC
Contact Function
ON-OFF
OFF-ON
Contact Resistance
0.05 mΩ
0.025 mΩ
Contact Voltage(DC)-Max
5 V
20 V
Dielectric Withstand Volts
300VDC V
500VAC V
Electrical Life
1000 Cycle(s)
2000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
End Contact Plating
GOLD
GOLD
Housing Material
POLYPHENYLENE SULPHIDE
POLYETHYLENE
Insulation Resistance
100000000 Ω
1000000000 Ω
Insulator Material
POLYPHENYLENE SULPHIDE
POLYETHYLENE
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
6
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-55 °C
Packing Method
TUBE
TUBE
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Terminal Material
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Samacsys Modified On
2022-04-13 13:07:48
Category CO2 Kg
5.2
Compliance Temperature Grade
Industrial: -55C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Sealing
BOTTOM SEALED; TOP TAPE SEALED
Solderability
WAVE
Compare SDA06H0SKD with alternatives
Compare 219-6LPSTF with alternatives