SDA05H1BDR
vs
KAC06LGGR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
E-SWITCH INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.70.00
|
Actuator Length |
0.039 inch
|
0.039 inch
|
Actuator Material |
POLYAMIDE6T
|
|
Actuator Type |
EXTENDED TYPE
|
PIANO
|
Additional Feature |
LOW PROFIE, UL
|
|
Body Breadth |
7.49 mm
|
5.9944 mm
|
Body Color |
BLACK
|
|
Body Height |
3.5 mm
|
5.1054 mm
|
Body Length or Diameter |
14.68 mm
|
16.637 mm
|
Center Contact Material |
BERYLLIUM COPPER
|
COPPER
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact Current(DC)-Max |
0.1 A
|
0.025 A
|
Contact (DC) Max Rating R Load |
0.1A@5VDC
|
0.025A@24VDC
|
Contact Function |
ON-OFF
|
|
Contact Resistance |
0.05 mΩ
|
0.05 mΩ
|
Contact Voltage(DC)-Max |
5 V
|
24 V
|
Dielectric Withstand Volts |
300VDC V
|
500VAC V
|
Electrical Life |
1000 Cycle(s)
|
2000 Cycle(s)
|
End Contact Material |
BERYLLIUM COPPER
|
|
End Contact Plating |
GOLD
|
|
Housing Material |
POLYPHENYLENE SULPHIDE
|
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Material |
POLYPHENYLENE SULPHIDE
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions |
5
|
|
Number of Switch Sections |
5
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
PCB Hole Count |
10
|
|
Packing Method |
TR, 13 INCH
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Terminal Length |
0.106 inch
|
|
Terminal Material |
BRASS
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
E-Switch
|
Actuator Angle |
|
20 deg
|
|
|
|
Compare SDA05H1BDR with alternatives
Compare KAC06LGGR with alternatives