KAC06LGGR
vs
NDS-12T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E-SWITCH INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.90.65
Samacsys Manufacturer
E-Switch
Actuator Angle
20 deg
Actuator Length
0.039 inch
0.039 inch
Actuator Type
PIANO
SLIDE
Body Breadth
5.9944 mm
10.16 mm
Body Height
5.1054 mm
5.9944 mm
Body Length or Diameter
16.637 mm
32.1564 mm
Center Contact Material
COPPER
PHOSPHOR BRONZE
Center Contact Plating
GOLD
GOLD OVER NICKEL
Contact Current(DC)-Max
0.025 A
0.025 A
Contact (DC) Max Rating R Load
0.025A@24VDC
0.025A@24VDC
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
24 V
24 V
Dielectric Withstand Volts
500VAC V
500VDC V
Electrical Life
2000 Cycle(s)
2000 Cycle(s)
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switch Sections
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Surface Mount
NO
NO
Switch Function
SPST
SPST
Switch Type
PIANO DIP SWITCH
SLIDE DIP SWITCH
Terminal Material
BRASS
PHOSPHOR BRONZE
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Additional Feature
RAISED ACTUATOR
Body Color
BLACK
Contact Function
ON-OFF
End Contact Material
PHOSPHOR BRONZE
End Contact Plating
GOLD OVER NICKEL
Housing Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Number of Positions
12
PCB Hole Count
24
Sealing
EPOXY
Solderability
WAVE
Switch Action
MAINTAINED
Terminal Length
0.118 inch
Washability
SOLVENT
Compare KAC06LGGR with alternatives
Compare NDS-12T with alternatives