SDA04H0SBDR vs DPS-105-BTZ feature comparison

SDA04H0SBDR C&K

Buy Now Datasheet

DPS-105-BTZ E-tec Interconnect Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer C & K COMPONENTS LLC E-TEC INTERCONNECT LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 48 Weeks
Samacsys Manufacturer C & K COMPONENTS
Actuator Material POLYAMIDE6T
Actuator Type FLUSH TYPE PIANO
Additional Feature LOW PROFIE, UL ROHS COMPLIANT
Body Breadth 7.49 mm
Body Color BLACK
Body Height 3.5 mm 9.7028 mm
Body Length or Diameter 12.1 mm 14.1986 mm
Center Contact Material BERYLLIUM COPPER
Center Contact Plating GOLD TIN
Contact Current(DC)-Max 0.1 A 0.025 A
Contact (DC) Max Rating R Load 0.1A@5VDC 0.025A@24VDC
Contact Function ON-OFF OFF-ON
Contact Resistance 0.05 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 5 V 24 V
Dielectric Withstand Volts 300VDC V 500VDC V
Electrical Life 1000 Cycle(s) 1000 Cycle(s)
End Contact Material BERYLLIUM COPPER
End Contact Plating GOLD TIN
Housing Material POLYPHENYLENE SULPHIDE
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Material POLYPHENYLENE SULPHIDE
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Positions 4
Number of Switch Sections 4 5
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
Packing Method TR, 13 INCH
Surface Mount NO NO
Switch Action LATCHED VERTICAL
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH PIANO DIP SWITCH
Terminal Finish GOLD OVER NICKEL Tin (Sn)
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Angle
Sealing EPOXY
Solderability MIL-STD
Terminal Length 0.118 inch

Compare SDA04H0SBDR with alternatives

Compare DPS-105-BTZ with alternatives