SDA04H0SBDR
vs
SDA07H1SBDR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS LLC
C & K COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Factory Lead Time
48 Weeks
Samacsys Manufacturer
C & K COMPONENTS
Actuator Material
POLYAMIDE6T
POLYAMIDE6T
Actuator Type
FLUSH TYPE
EXTENDED TYPE
Additional Feature
LOW PROFIE, UL
LOW PROFIE, UL
Body Breadth
7.49 mm
7.49 mm
Body Color
BLACK
BLACK
Body Height
3.5 mm
3.5 mm
Body Length or Diameter
12.1 mm
19.76 mm
Center Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
Center Contact Plating
GOLD
GOLD
Contact Current(DC)-Max
0.1 A
0.1 A
Contact (DC) Max Rating R Load
0.1A@5VDC
0.1A@5VDC
Contact Function
ON-OFF
ON-OFF
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
5 V
5 V
Dielectric Withstand Volts
300VDC V
300VDC V
Electrical Life
1000 Cycle(s)
1000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
End Contact Plating
GOLD
GOLD
Housing Material
POLYPHENYLENE SULPHIDE
POLYPHENYLENE SULPHIDE
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
POLYPHENYLENE SULPHIDE
POLYPHENYLENE SULPHIDE
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Positions
4
7
Number of Switch Sections
4
7
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TR, 13 INCH
TR, 13 INCH
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Terminal Material
BRASS
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Length
0.039 inch
Compare SDA04H0SBDR with alternatives
Compare SDA07H1SBDR with alternatives