SDA02H0SBD vs 219-2MST feature comparison

SDA02H0SBD ITT Interconnect Solutions

Buy Now Datasheet

219-2MST CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ITT CANNON CTS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Material POLYAMIDE6T POLYETHYLENE
Actuator Type FLUSH TYPE MEDIUM
Additional Feature LOW PROFIE, UL APPROVAL: UL
Body Breadth 7.06 mm 6.55 mm
Body Color BLACK
Body Height 3.5 mm 4.05 mm
Body Length or Diameter 7.49 mm 6.7 mm
Center Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Center Contact Plating GOLD GOLD
Contact Current(DC)-Max 0.1 A 0.1 A
Contact (DC) Max Rating R Load 0.1A@5VDC 0.1A@20VDC
Contact Function ON-OFF ON-OFF
Contact Resistance 0.05 mΩ 0.025 mΩ
Contact Voltage(DC)-Max 5 V 20 V
Dielectric Withstand Volts 300VDC V 500VAC V
Electrical Life 1000 Cycle(s) 2000 Cycle(s)
End Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
End Contact Plating GOLD GOLD
Housing Material POLYPHENYLENE SULPHIDE POLYETHYLENE
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Material POLYPHENYLENE SULPHIDE POLYETHYLENE
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Packing Method TUBE TUBE
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Tin (Sn)
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Pbfree Code Yes
Factory Lead Time 4 Weeks
Samacsys Manufacturer CTS
Actuator Length 0.01 inch
Sealing BOTTOM SEALED; TOP TAPE SEALED
Solderability WAVE

Compare SDA02H0SBD with alternatives

Compare 219-2MST with alternatives