219-2MST
vs
ADF02ST
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CTS CORP
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Factory Lead Time
4 Weeks
Samacsys Manufacturer
CTS
TE Connectivity
Actuator Length
0.01 inch
Actuator Material
POLYETHYLENE
Actuator Type
MEDIUM
Additional Feature
APPROVAL: UL
Body Breadth
6.55 mm
Body Height
4.05 mm
Body Length or Diameter
6.7 mm
Center Contact Material
BERYLLIUM COPPER
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@20VDC
Contact Function
ON-OFF
Contact Resistance
0.025 mΩ
Contact Voltage(DC)-Max
20 V
Dielectric Withstand Volts
500VAC V
Electrical Life
2000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
End Contact Plating
GOLD
Housing Material
POLYETHYLENE
Insulation Resistance
1000000000 Ω
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
2
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Packing Method
TUBE
Sealing
BOTTOM SEALED; TOP TAPE SEALED
TAPE SEALED
Solderability
WAVE
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare 219-2MST with alternatives
Compare ADF02ST with alternatives