SD9F1000X vs 117-RR-E-F-09-S-VF feature comparison

SD9F1000X Amphenol Positronic

Buy Now Datasheet

117-RR-E-F-09-S-VF Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC AMPHENOL CORP
Reach Compliance Code unknown unknown
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL GOLD (8)/GOLD (20)/GOLD (30) OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL GOLD FLASH/TIN OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYETHYLENE
JESD-609 Code e4 e4/e3
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN CHROMATE
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Termination Type CRIMP CRIMP
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature STANDARD: MIL-C-24308, EMI/RFI SHIELDED TYPE
Contact Material NOT SPECIFIED

Compare SD9F1000X with alternatives

Compare 117-RR-E-F-09-S-VF with alternatives