There are no models available for this part yet.
Overview of SD9F1000X by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SD9F1000X by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ9234
|
Newark | Sd9F1000X |Positronic SD9F1000X RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6600 / $52.1300 | Buy Now | |
DISTI #
276-SD9F1000X
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 9P Crimp Tin Shell RoHS: Not Compliant | 0 |
|
$26.7000 / $36.0400 | Order Now | |
DISTI #
POSSD9F1000X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSSD9F1000X
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
Powell Electronics | D-Sub Connector, 9 contacts Min Qty: 1 | 1 |
|
$15.2900 / $39.8900 | Buy Now |
CAD Models for SD9F1000X by Amphenol Positronic
Part Data Attributes for SD9F1000X by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE/PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SD9F1000X
This table gives cross-reference parts and alternative options found for SD9F1000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD9F1000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEL09S364GTXXXLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | SD9F1000X vs DEL09S364GTXXXLF |
DEPS09S332GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | SD9F1000X vs DEPS09S332GLF |
DEPW09S665NLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | SD9F1000X vs DEPW09S665NLF |
DES09S365HTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | SD9F1000X vs DES09S365HTLF |
617-A-09-S-BF-4-20 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | SD9F1000X vs 617-A-09-S-BF-4-20 |
DES09S964HTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | SD9F1000X vs DES09S964HTLF |
DEM09S067GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | SD9F1000X vs DEM09S067GLF |
DEM9SNM1A7NK52 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | SD9F1000X vs DEM9SNM1A7NK52 |
DE09S5GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | SD9F1000X vs DE09S5GLF |
DEPO09S864CTXXXLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Amphenol FCi | SD9F1000X vs DEPO09S864CTXXXLF |