SD5200N vs SD5001N feature comparison

SD5200N Teledyne Technologies Inc

Buy Now Datasheet

SD5001N Temic Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TELEDYNE COMPONENTS TEMIC SEMICONDUCTORS
Package Description IN-LINE, R-PDIP-T16 DIP-16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration COMMON SUBSTRATE, 4 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 4 ELEMENTS
DS Breakdown Voltage-Min 30 V 10 V
Drain Current-Max (ID) 0.05 A
Drain-source On Resistance-Max 80 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 0.5 pF
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Number of Elements 4 4
Number of Terminals 16 16
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 85 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2

Compare SD5200N with alternatives

Compare SD5001N with alternatives