SD5001N vs SD5002J feature comparison

SD5001N Temic Semiconductors

Buy Now Datasheet

SD5002J Teledyne Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS TELEDYNE COMPONENTS
Package Description DIP-16 IN-LINE, R-CDIP-T16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SEPARATE, 4 ELEMENTS COMMON SUBSTRATE, 4 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 10 V 15 V
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDIP-T16 R-CDIP-T16
Number of Elements 4 4
Number of Terminals 16 16
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 9 3
Drain Current-Max (ID) 0.05 A
Drain-source On Resistance-Max 70 Ω
Feedback Cap-Max (Crss) 0.5 pF
Operating Temperature-Max 85 °C

Compare SD5001N with alternatives

Compare SD5002J with alternatives