SD5002J
vs
SD5002J
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TELEDYNE COMPONENTS
|
UNIVERSAL SEMICONDUCTOR INC
|
Package Description |
IN-LINE, R-CDIP-T16
|
IN-LINE, R-GDIP-T16
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
COMMON SUBSTRATE, 4 ELEMENTS WITH BUILT-IN DIODE
|
COMMON SUBSTRATE, 4 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
15 V
|
15 V
|
Drain Current-Max (ID) |
0.05 A
|
0.05 A
|
Drain-source On Resistance-Max |
70 Ω
|
70 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
0.5 pF
|
0.5 pF
|
JESD-30 Code |
R-CDIP-T16
|
R-GDIP-T16
|
Number of Elements |
4
|
4
|
Number of Terminals |
16
|
16
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
85 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
Additional Feature |
|
LOW INSERTION LOSS
|
|
|
|
Compare SD5002J with alternatives
Compare SD5002J with alternatives