SD5002J
vs
SD5000I
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TELEDYNE COMPONENTS
LINEAR INTEGRATED SYSTEMS INC
Package Description
IN-LINE, R-CDIP-T16
IN-LINE, R-PDIP-T16
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
COMMON SUBSTRATE, 4 ELEMENTS WITH BUILT-IN DIODE
SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
15 V
20 V
Drain Current-Max (ID)
0.05 A
0.05 A
Drain-source On Resistance-Max
70 Ω
70 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
0.5 pF
0.5 pF
JESD-30 Code
R-CDIP-T16
R-PDIP-T16
Number of Elements
4
4
Number of Terminals
16
16
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
85 °C
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
4
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
16
Moisture Sensitivity Level
1
Operating Temperature-Min
-55 °C
Power Dissipation-Max (Abs)
0.5 W
Compare SD5002J with alternatives
Compare SD5000I with alternatives