SD5000I vs SD5002N feature comparison

SD5000I Micross Components

Buy Now Datasheet

SD5002N Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSS COMPONENTS TELEDYNE COMPONENTS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Drain Current-Max (ID) 0.05 A 0.05 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 85 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Surface Mount NO NO
Base Number Matches 3 4
Package Description IN-LINE, R-PDIP-T16
Configuration COMMON SUBSTRATE, 4 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 15 V
Drain-source On Resistance-Max 70 Ω
Feedback Cap-Max (Crss) 0.5 pF
JESD-30 Code R-PDIP-T16
Number of Elements 4
Number of Terminals 16
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare SD5002N with alternatives