SD5001N
vs
SD5002J
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TELCOM SEMICONDUCTOR INC
|
UNIVERSAL SEMICONDUCTOR INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Drain Current-Max (ID) |
0.05 A
|
0.05 A
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-609 Code |
e0
|
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
85 °C
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
0.5 W
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DIP
|
Package Description |
|
IN-LINE, R-GDIP-T16
|
Pin Count |
|
16
|
Additional Feature |
|
LOW INSERTION LOSS
|
Configuration |
|
COMMON SUBSTRATE, 4 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
|
15 V
|
Drain-source On Resistance-Max |
|
70 Ω
|
Feedback Cap-Max (Crss) |
|
0.5 pF
|
JESD-30 Code |
|
R-GDIP-T16
|
Number of Elements |
|
4
|
Number of Terminals |
|
16
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare SD5001N with alternatives
Compare SD5002J with alternatives