SD5001N vs SD5000N feature comparison

SD5001N Linear Integrated Systems

Buy Now Datasheet

SD5000N Temic Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer LINEAR INTEGRATED SYSTEMS INC TEMIC SEMICONDUCTORS
Part Package Code DIP
Package Description DIP-16 PLASTIC, DIP-16
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 4 ELEMENTS
DS Breakdown Voltage-Min 10 V 20 V
Drain Current-Max (ID) 0.05 A
Drain-source On Resistance-Max 70 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 0.5 pF
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 4 4
Number of Terminals 16 16
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2

Compare SD5001N with alternatives

Compare SD5000N with alternatives