SD5001N
vs
SD5200N
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CALOGIC LLC
|
TELEDYNE COMPONENTS
|
Part Package Code |
DIP
|
|
Package Description |
PLASTIC, DIP-16
|
IN-LINE, R-PDIP-T16
|
Pin Count |
16
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.95
|
|
Additional Feature |
LOW INSERTION LOSS
|
|
Configuration |
COMMON GATE, 4 ELEMENTS WITH BUILT-IN DIODE
|
COMMON SUBSTRATE, 4 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
10 V
|
30 V
|
Drain Current-Max (ID) |
0.05 A
|
0.05 A
|
Drain-source On Resistance-Max |
70 Ω
|
80 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
0.5 pF
|
0.5 pF
|
JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
Number of Elements |
4
|
4
|
Number of Terminals |
16
|
16
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
0.5 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
1
|
|
|
|
Compare SD5001N with alternatives
Compare SD5200N with alternatives