SD5000N
vs
SD5001N
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SILICONIX INC
TEMIC SEMICONDUCTORS
Package Description
,
DIP-16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Drain Current-Max (ID)
0.05 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e0
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
85 °C
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.5 W
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
1
2
Configuration
SEPARATE, 4 ELEMENTS
DS Breakdown Voltage-Min
10 V
JESD-30 Code
R-PDIP-T16
Number of Elements
4
Number of Terminals
16
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare SD5000N with alternatives
Compare SD5001N with alternatives