SD4590
vs
PTB20017
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
ERICSSON POWER MODULES AB
Package Description
PLASTIC, M208, 4 PIN
FLANGE MOUNT, R-CDFM-F4
Pin Count
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
DIFFUSED EMITTER BALLASTING RESISTORS
HIGH RELIABILITY
Case Connection
EMITTER
EMITTER
Collector Current-Max (IC)
25 A
25 A
Collector-Emitter Voltage-Max
28 V
25 V
Configuration
COMMON EMITTER, 2 ELEMENTS
COMMON EMITTER, 2 ELEMENTS
DC Current Gain-Min (hFE)
25
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDFM-F4
R-CDFM-F4
Number of Elements
2
2
Number of Terminals
4
4
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
300 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
NICKEL
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SD4590 with alternatives
Compare PTB20017 with alternatives