PTB20017
vs
MRF899
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ERICSSON POWER MODULES AB
MOTOROLA INC
Package Description
FLANGE MOUNT, R-CDFM-F4
CASE 375A-01, 5 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
WITH EMITTER BALLASTING RESISTORS
Case Connection
EMITTER
EMITTER
Collector Current-Max (IC)
25 A
25 A
Collector-Emitter Voltage-Max
25 V
28 V
Configuration
COMMON EMITTER, 2 ELEMENTS
COMMON EMITTER, 2 ELEMENTS
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-CDFM-F4
R-CDFM-F4
Number of Elements
2
2
Number of Terminals
4
4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
6
HTS Code
8541.29.00.75
DC Current Gain-Min (hFE)
30
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
230 W
Power Dissipation-Max (Abs)
230 W
Power Gain-Min (Gp)
8 dB
Compare PTB20017 with alternatives