SD215UF150A50 vs SHD3157S feature comparison

SD215UF150A50 Sensitron Semiconductors

Buy Now Datasheet

SHD3157S Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR SENSITRON SEMICONDUCTOR
Part Package Code DIE
Package Description X-XUUC-N S-CXSO-N2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40 8541.10.00.80
Category CO2 Kg 8.8 8.8
Candidate List Date 2018-01-15 2018-01-15
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Application ULTRA FAST RECOVERY ULTRA FAST RECOVERY
Case Connection UNSPECIFIED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code X-XUUC-N S-CXSO-N2
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 70 A 70 A
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Shape UNSPECIFIED SQUARE
Package Style UNCASED CHIP SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 150 V
Reverse Recovery Time-Max 0.05 µs 0.075 µs
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Pin Count 2
Compliance Temperature Grade Military: -55C to +175C
Forward Voltage-Max (VF) 1.3 V
Number of Terminals 2
Operating Temperature-Min -55 °C
Reverse Current-Max 100 µA

Compare SD215UF150A50 with alternatives

Compare SHD3157S with alternatives