SD1538-08 vs MS2554 feature comparison

SD1538-08 STMicroelectronics

Buy Now Datasheet

MS2554 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS MICROSEMI CORP
Package Description FLANGE MOUNT, S-CDFM-F2 0.400 X 0.400 INCH, HERMETIC SEALED, M218, 4 PIN
Pin Count 2 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection BASE BASE
Collector Current-Max (IC) 11 A 17.8 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 15
Highest Frequency Band L BAND L BAND
JESD-30 Code S-CDFM-F2 S-CDFM-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 583 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare SD1538-08 with alternatives

Compare MS2554 with alternatives