MS2554 vs MRF1150M feature comparison

MS2554 Advanced Power Technology

Buy Now Datasheet

MRF1150M Advanced Semiconductor Inc

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer ADVANCED POWER TECHNOLOGY INC ASI SEMICONDUCTOR INC
Package Description 0.400 X 0.400 INCH, HERMETIC SEALED, M218, 4 PIN ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection BASE
Collector Current-Max (IC) 17.8 A 12 A
Configuration SINGLE SINGLE
Highest Frequency Band L BAND
JESD-30 Code S-CDFM-F2
Number of Elements 1 1
Number of Terminals 2
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 2 4
DC Current Gain-Min (hFE) 10
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 583 W