SD1490 vs MS1501 feature comparison

SD1490 STMicroelectronics

Buy Now Datasheet

MS1501 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS MICROSEMI CORP
Package Description PLASTIC, M173, FM-4 0.280 INCH, PLASTIC, M122, 4 PIN
Pin Count 4 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH EFFICIENCY HIGH RELIABILITY
Case Connection EMITTER
Collector Current-Max (IC) 8 A 0.8 A
Collector-Base Capacitance-Max 80 pF 10 pF
Collector-Emitter Voltage-Max 30 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDFM-F4 O-PRPM-F4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 200 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 135 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish NICKEL TIN LEAD
Terminal Form FLAT FLAT
Terminal Position DUAL RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
JESD-609 Code e0

Compare SD1490 with alternatives

Compare MS1501 with alternatives