SD1448
vs
BLW34
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description
POST/STUD MOUNT, O-PRPM-F4
,
Pin Count
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH EFFICIENCY
Collector Current-Max (IC)
0.85 A
2.25 A
Collector-Base Capacitance-Max
20 pF
Collector-Emitter Voltage-Max
25 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
O-PRPM-F4
Number of Elements
1
1
Number of Terminals
4
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
31.8 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
FLAT
Terminal Position
RADIAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Transition Frequency-Nom (fT)
3300 MHz
Compare SD1448 with alternatives
Compare BLW34 with alternatives