SD1429-3 vs NTE480 feature comparison

SD1429-3 Microsemi Corporation

Buy Now Datasheet

NTE480 NTE Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP NTE ELECTRONICS INC
Package Description FLANGE MOUNT, O-XRFM-F6 FLANGE MOUNT, O-MRFM-F6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3.4 A 8 A
Collector-Base Capacitance-Max 50 pF
Collector-Emitter Voltage-Max 16 V 16 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-XRFM-F6 O-MRFM-F6
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 175 °C
Package Body Material UNSPECIFIED METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 37 W 117 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Position RADIAL RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
HTS Code 8541.29.00.75
Power Dissipation Ambient-Max 117 W

Compare SD1429-3 with alternatives

Compare NTE480 with alternatives