SD1429-3 vs SD1422 feature comparison

SD1429-3 STMicroelectronics

Buy Now Datasheet

SD1422 Advanced Semiconductor Inc

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS ASI SEMICONDUCTOR INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3.4 A 4.8 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20
Number of Elements 1 1
Operating Temperature-Max 175 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 37 W 70 W
Surface Mount NO NO
Base Number Matches 3 3
Package Description ,